Pulse W1047 technical specifications.
| Package/Case | SMA |
| Height | 7.819inch |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 20 |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Pulse W1047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.