Pulse W1049B090 technical specifications.
| Height | 3.248inch |
| Impedance | 50R |
| Min Frequency | 2.4GHz |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse W1049B090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.