
External wireless antenna operating at 900MHz. Features SMA connector mount and termination. Single-band design with a VSWR of 2.5. Housed in an SMA package/case, measuring 7.673 inches in height. Supplied in bulk packaging with 250 units per package.
Pulse W1063M technical specifications.
| Package/Case | SMA |
| Height | 7.673inch |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2.5 |
| RoHS | Compliant |
Download the complete datasheet for Pulse W1063M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
