General purpose mobile station antenna operating across a wide frequency range from 617 MHz to 3800 MHz. Designed for reliable performance in demanding environments, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Pulse W1696-M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse W1696-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.