Pulse W3008G technical specifications.
| Height | 0.043inch |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Return Loss | -8dB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3008G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.