Pulse W3011 technical specifications.
| Frequency | 1.57542GHz |
| Height | 0.043inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 1.58542GHz |
| Min Frequency | 1.56542GHz |
| Mount | Surface Mount, PCB |
| Number of Bands | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
