Pulse W3014 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 960MHz |
| Height | 0.059inch |
| Impedance | 50R |
| Length | 3.2mm |
| Max Frequency | 960MHz |
| Min Frequency | 880MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Return Loss | -7dB |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
