Pulse W3016 technical specifications.
| Height | 0.157inch |
| Impedance | 50R |
| Max Frequency | 904MHz |
| Min Frequency | 844MHz |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Return Loss | -15dB |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
