Pulse W3020 technical specifications.
| Frequency | 2.69GHz |
| Height | 0.043inch |
| Impedance | 50R |
| Length | 1.6mm |
| Max Frequency | 2.69GHz |
| Min Frequency | 2.5GHz |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Return Loss | -5.5dB |
| Termination | Solder |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
