Pulse W3022 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.93GHz |
| Height | 0.079inch |
| Impedance | 50R |
| Length | 3.2mm |
| Max Frequency | 1.93GHz |
| Min Frequency | 1.88GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
