Pulse W3047A technical specifications.
| Package Length (mm) | 12.8 |
| Package Width (mm) | 6.25 |
| Type | Dual Band |
| Minimum Frequency | 869|1930MHz |
| Maximum Frequency | 894|1990MHz |
| Impedance | 50Ohm |
| Cage Code | 90095 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pulse W3047A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.