
Dual-band ceramic chip antenna for general RF and wireless applications. Features a compact ceramic package with a height of 0.079 inches, designed for surface mount installation. Offers a single band of operation with a return loss of -4dB. Terminated with solder for reliable connection.
Pulse W3070 technical specifications.
| Package/Case | Ceramic |
| Height | 0.079inch |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Return Loss | -4dB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
