
RF/Microwave Antenna operating at a maximum frequency of 13.56MHz. Designed for general RF and wireless applications, this antenna offers a wide operating temperature range from -40°C to 125°C.
Pulse W3102 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse W3102 to view detailed technical specifications.
No datasheet is available for this part.