Pulse W3108 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.4GHz |
| Height | 0.217inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | -8dB |
| Termination | Solder |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
