Pulse W3112A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 960MHz |
| Height | 0.315inch |
| Impedance | 50R |
| Max Frequency | 928MHz |
| Min Frequency | 902MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -10dB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3112A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
