
Surface mount helical chip antenna operating at 928MHz, with a frequency range of 902MHz to 928MHz. Features a 50 Ohm impedance and a return loss of -10dB. Designed for solder termination and surface mounting, this antenna has a height of 0.098 inches and operates within a temperature range of -40°C to 85°C.
Pulse W3113 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 928MHz |
| Height | 0.098inch |
| Impedance | 50R |
| Max Frequency | 928MHz |
| Min Frequency | 902MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -10dB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
