Pulse W3117 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.098inch |
| Impedance | 50R |
| Max Frequency | 894MHz |
| Min Frequency | 869MHz |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -9dB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
