
This 315MHz chip antenna features a gain of -5dB and an impedance of 50R. It is available in a surface mount package with a height of 0.276inch. The antenna is packaged in a tray with 1600 units per package. It is not radiation hardened and has a return loss of -10dB and a VSWR of 1.9.
Pulse W3126 technical specifications.
| Frequency | 315MHz |
| Gain | -5dB |
| Height | 0.276inch |
| Impedance | 50R |
| Mount | Surface Mount, Through Hole, PCB |
| Number of Bands | 1 |
| Package Quantity | 1600 |
| Packaging | Tray |
| Radiation Hardening | No |
| Return Loss | -10dB |
| Termination | Solder |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
