Pulse W3216 technical specifications.
| Height | 0.197inch |
| Mount | Through Hole |
| Number of Bands | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.