Pulse W3502 technical specifications.
| Frequency | 960MHz |
| Height | 0.02inch |
| Mount | Surface Mount, Screw |
| Number of Bands | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Return Loss | -4dB |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
