Pulse W3513 technical specifications.
| Frequency | 5.85GHz |
| Height | 0.035inch |
| Impedance | 50R |
| Mount | Surface Mount, Screw |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse W3513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.