Pulse W3525B039 technical specifications.
| Frequency | 2.4GHz |
| Height | 0.031inch |
| Impedance | 50R |
| Length | 47.7mm |
| Mount | Surface Mount, Chassis Mount |
| Number of Bands | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Cable |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3525B039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
