Pulse W3525B100 technical specifications.
| Frequency | 2.4GHz |
| Gain | 2dB |
| Height | 0.031inch |
| Impedance | 50R |
| Length | 47.7mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3525B100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
