Pulse W3538E0200 technical specifications.
| Height | 0.028inch |
| Impedance | 50R |
| Input Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Return Loss | -6dB |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3538E0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
