
Pulse W3541 technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Max Frequency | 5.9GHz |
| Min Frequency | 4.5GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3541 to view detailed technical specifications.
No datasheet is available for this part.