Pulse W3544A technical specifications.
| Frequency | 960MHz |
| Height | 0.118inch |
| Lead Free | Lead Free |
| Mount | Surface Mount, Vertical |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Return Loss | -18.5dB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3544A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.