
Surface mount pentaband hybrid GSM/3G antenna operating across a frequency range of 824MHz to 2.17GHz. Features 50 Ohm impedance and a return loss of -18.5dB. Designed for horizontal surface mounting with solder termination. This component is packaged in SMD/SMT format, measuring 0.118 inches in height.
Pulse W3544B technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 960MHz |
| Height | 0.118inch |
| Impedance | 50R |
| Max Frequency | 2.17GHz |
| Min Frequency | 824MHz |
| Mount | Surface Mount, Horizontal |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Return Loss | -18.5dB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3544B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
