Pulse W3580 technical specifications.
| Frequency | 13.56MHz |
| Height | 0.3mm |
| Impedance | 80R |
| Length | 50mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.