Pulse W4000G197 technical specifications.
| Height | 1.969inch |
| Impedance | 50R |
| Input Impedance | 50R |
| Max Frequency | 1.57542GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Pulse W4000G197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.