Pulse W4000L197 technical specifications.
| Frequency | 1.57542GHz |
| Gain | 26dB |
| Height | 0.21inch |
| Impedance | 50R |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Cable |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Pulse W4000L197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.