Pulse W4120GG3000 technical specifications.
| Package/Case | SMA |
| Height | 0.543inch |
| Impedance | 50R |
| Max Frequency | 2.107GHz |
| Min Frequency | 806MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Number of Bands | 3 |
| Package Quantity | 1 |
| Ratings | IP67 |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Pulse W4120GG3000 to view detailed technical specifications.
No datasheet is available for this part.