Pulse W5011 technical specifications.
| Frequency | 2.5GHz |
| Height | 5.122inch |
| Impedance | 50R |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Return Loss | -10dB |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Pulse W5011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
