Pulse W9009M technical specifications.
| Cable Length (m) | 0.229 |
| Maximum Outer Diameter (mm) | 1.13 |
| Cable Type | Coaxial |
| Gender | F-M |
| Connector Type B | U.FL |
| Connector Type A | SMA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 90095 |
| EU RoHS | No |
| HTS Code | 8529109100 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse W9009M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.