Pulse W9908 technical specifications.
| Length | 0.126inch |
| Packaging | Bulk |
| Radiation Hardening | No |
| Thickness | 0.039inch |
| Width | 0.07inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse W9908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.