Pulse WA700/2700SMA technical specifications.
| Package/Case | Molded |
| Height | 0.201inch |
| Impedance | 50R |
| Max Power Dissipation | 2W |
| Mount | Chassis Mount |
| Number of Bands | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | SMA |
| VSWR | 2.5 |
| RoHS | Compliant |
Download the complete datasheet for Pulse WA700/2700SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.