Purdy AND-TFT-35PA-4HB-KIT technical specifications.
| Package/Case | Module |
| Diagonal Size | 10.4inch |
| Logic Function | AND GATE |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Purdy AND-TFT-35PA-4HB-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.