Purdy AND-TFT-5PA-KIT technical specifications.
| Diagonal Size | 10.4inch |
| Logic Function | AND GATE |
| Luminous Intensity | 400cd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 12V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Purdy AND-TFT-5PA-KIT to view detailed technical specifications.
No datasheet is available for this part.