Purdy AND-TFT-5TS technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 14V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Purdy AND-TFT-5TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.