Purdy AND-TFT-5VX-4HB technical specifications.
| Max Supply Voltage (DC) | 13.5V |
| Min Supply Voltage (DC) | 2.3V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND-TFT-5VX-4HB to view detailed technical specifications.
No datasheet is available for this part.
