Purdy AND-TFT-5VX-KIT technical specifications.
| Logic Function | AND GATE |
| Luminous Intensity | 400cd |
| Max Supply Voltage (DC) | 13.5V |
| Min Supply Voltage (DC) | 2.3V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Purdy AND-TFT-5VX-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.