Purdy AND116CR technical specifications.
| Color | Red |
| Diameter | 0.2mm |
| Lens Color | Clear |
| Logic Function | AND GATE |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Power Dissipation | 125mW |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND116CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
