Purdy AND126SG technical specifications.
| Package/Case | T |
| Color | Green, Red |
| Diameter | 4.1mm |
| Lens Color | White |
| Lens Style | Round |
| Logic Function | AND GATE |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND126SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
