Purdy AND157HGP technical specifications.
| Logic Function | AND GATE |
| Luminous Intensity | 1250mcd |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Purdy AND157HGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.