Purdy AND157HRP technical specifications.
| Color | Red |
| Diameter | 5.9mm |
| Forward Current | 20mA |
| Lens Color | Clear |
| Lens Style | Round |
| Logic Function | AND GATE |
| Luminous Intensity | 1.8cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 630nm |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND157HRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.