Purdy AND157HSP technical specifications.
| Color | Red |
| Diameter | 5mm |
| Logic Function | AND GATE |
| Luminous Intensity | 5650mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND157HSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.