Purdy AND1781BST technical specifications.
| Package/Case | Module |
| Logic Function | AND GATE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND1781BST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.