Purdy AND180AYP technical specifications.
| Color | Yellow |
| Current Rating | 50mA |
| Forward Current | 20mA |
| Height | 8.6mm |
| Lens Style | Round |
| Luminous Intensity | 2.5cd |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 10° |
| DC Rated Voltage | 2.1V |
| Wavelength | 591nm |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND180AYP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
