Purdy AND180CRP technical specifications.
| Color | Red |
| Diameter | 5.6mm |
| Forward Current | 20mA |
| Lens Color | Clear |
| Lens Style | Round |
| Logic Function | AND GATE |
| Luminous Intensity | 3.6cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 10° |
| DC Rated Voltage | 1.7V |
| Wavelength | 643nm |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND180CRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.