Purdy AND185HAP technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Lens Color | Orange |
| Lens Style | Round |
| Logic Function | AND GATE |
| Luminous Intensity | 11.15cd |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 6° |
| Wavelength | 605nm |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND185HAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.