Purdy AND190CRP technical specifications.
| Package/Case | T |
| Color | Red |
| Diameter | 11mm |
| Forward Current | 20mA |
| Lens Color | Clear |
| Lens Style | Round |
| Logic Function | AND GATE |
| Luminous Intensity | 10.7cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 8° |
| Wavelength | 640nm |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND190CRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.